Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0021.0
Order Code1516457
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0021.0
Order Code1516457
Technical Datasheet
Tape ColourBlack
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Tape Length - Imperial32.8ft
Tape Length - Metric10m
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0.87.0021.0
1 Product Found
Product Overview
The 0.87.0021.0 is a Self-adhesive Polychloroprene Sealing Strip.
- Black colour
Applications
Industrial, Maintenance & Repair
Technical Specifications
Tape Colour
Black
Roll Length - Metric
10m
Tape Length - Metric
10m
SVHC
No SVHC (10-Jun-2022)
Roll Length - Imperial
32.8ft
Tape Length - Imperial
32.8ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40082190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15