Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0095.0
Order Code1516582
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTEINBACH AND VOLLMANN
Manufacturer Part No0.87.0095.0
Order Code1516582
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fastener Plating-
Mounting Hole Dia-
Thread Length12mm
Thread Size - Imperial-
Thread Size - MetricM5
Ball Diameter4mm
Push-Pull Force Max-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 0.87.0095.0 is a M5 Hinge made of polycarbonate. It has hexagonal nut and meets ISO 4032 specification.
Applications
Maintenance & Repair
Technical Specifications
Fastener Plating
-
Thread Length
12mm
Thread Size - Metric
M5
Push-Pull Force Max
-
SVHC
No SVHC (10-Jun-2022)
Mounting Hole Dia
-
Thread Size - Imperial
-
Ball Diameter
4mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06