Print Page
83-16410.
USB Cable, Type A Plug to Micro Type B Plug, 152.4 mm, 6 ", USB 2.0, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16410.
Order Code4541072
Your Part Number
Technical Datasheet
874 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
873 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY9.020 (CNY10.1926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.76 (CNY11.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS COMPUTER PLUS
Manufacturer Part No83-16410.
Order Code4541072
Technical Datasheet
Cable Length - Metric152.4mm
Cable Length - Imperial6"
Jacket Colour0
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Metric
152.4mm
Jacket Colour
0
Cable Length - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1