Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,573.370 (CNY1,777.9081) |
5+ | CNY1,526.520 (CNY1,724.9676) |
10+ | CNY1,477.470 (CNY1,669.5411) |
25+ | CNY1,429.910 (CNY1,615.7983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,573.37 (CNY1,777.91 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part No2940211-01
Order Code2890907
Technical Datasheet
Crimp Tool TypeHand
For Use With3mm to 6.83mm Wire Ferrules
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
3mm to 6.83mm Wire Ferrules
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092