Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12000-021
Order Code3282066
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 240+ | CNY55.280 (CNY62.4664) |
| 480+ | CNY52.640 (CNY59.4832) |
| 720+ | CNY51.160 (CNY57.8108) |
| 1200+ | CNY50.640 (CNY57.2232) |
Price for:Each
Minimum: 240
Multiple: 240
CNY13,267.20 (CNY14,991.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-12000-021
Order Code3282066
Technical Datasheet
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Technical Specifications
Sensor Connector Size
M12
No. of Positions
4 Positions
Contact Plating
Gold
Sensor Connector Gender
Male
Contact Material
Copper Alloy
Current Rating
4A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752