Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-003
Order Code2949004
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-39500-003
Order Code2949004
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithStewart Qwik Series RJ45 Modular Plug Connectors
No. of Positions8Ways
Strain Relief MaterialPC (Polycarbonate)
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Stewart Qwik Series RJ45 Modular Plug Connectors
Strain Relief Material
PC (Polycarbonate)
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061