Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-032
Order Code4145212
Product RangeSealJack Series
Your Part Number
Technical Datasheet
187 In Stock
Need more?
187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.000 (CNY91.530) |
| 10+ | CNY68.820 (CNY77.7666) |
| 25+ | CNY64.510 (CNY72.8963) |
| 100+ | CNY61.430 (CNY69.4159) |
| 250+ | CNY55.710 (CNY62.9523) |
| 500+ | CNY53.040 (CNY59.9352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.00 (CNY91.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-60400-032
Order Code4145212
Product RangeSealJack Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdaptor, In-Line
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeSealJack Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (21-Jan-2025)
Connector Type
Adaptor, In-Line
Connector Type A
RJ45
Product Range
SealJack Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001