Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.630 (CNY42.5219) |
| 10+ | CNY32.880 (CNY37.1544) |
| 25+ | CNY30.830 (CNY34.8379) |
| 50+ | CNY29.290 (CNY33.0977) |
| 100+ | CNY27.900 (CNY31.527) |
| 250+ | CNY26.220 (CNY29.6286) |
| 500+ | CNY24.820 (CNY28.0466) |
| 1000+ | CNY23.770 (CNY26.8601) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.63 (CNY42.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSS-82000-004
Order Code2966085
Technical Datasheet
Connector TypeAdapter, In-Line
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
Adapter, In-Line
Connector Type B
RJ45
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268