Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTIG RAVN
Manufacturer Part No715195
Order Code7249044
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height290mm
External Width580mm
Product Range-
Alternatives for 715195
1 Product Found
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
580mm
External Height
290mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5