Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part No2SD1047
Order Code2629734
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current12A
Power Dissipation100W
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency20MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
12A
Transistor Case Style
TO-3P
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
140V
Power Dissipation
100W
Transistor Mounting
Through Hole
Transition Frequency
20MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804