Need more?
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY128.520 (CNY145.2276) | 
| 5+ | CNY125.950 (CNY142.3235) | 
Product Information
Product Overview
VNHD7012AY evaluation board provides an easy way to connect ST VIPower M0-7 drivers into existing prototype circuitry. This evaluation board comes preassembled with VNHD7012AY H-bridge. On-board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. VNHD7012AY is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a full protected dual high-side driver and the drivers and protections for the two external power MOSFETs in low-side configuration. The device is designed using STMicroelectronics well known and proven proprietary VIPower® technology that allows to efficiently integrate on the same die a true PowerMOSFET with an intelligent signal/ protection circuitry. The device is housed in a PowerSSO-36 exposed pad package to optimize the dissipation performances.
- Simple single IC application board dedicated for VNHD7012AY
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
- Max transient supply voltage of 38V
- Operating voltage range from 4 to 28V
- Typical on-state resistance RON per channel is 12mohm
- Current limitation (typ) ILIMH of 38A
- Stand-by current (max) ISTBY of 10µA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Brushed Motor
Motor Driver
Eval Board VNHD7012AY
STMicroelectronics
VNHD7012AY
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate