Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,622.400 (CNY1,833.312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,622.40 (CNY1,833.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-L9779WD-SPI
Order Code4552160
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL9779WD-SPI
Kit Application TypePower Management - Multifunction
Application Sub TypeEngine Management System
Kit ContentsEvaluation Board L9779WD-SPI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-L9779WD-SPI is an evaluation board for L9779WD-SPI. L9779WD-SPI is able to drive all the relevant loads used in powertrain applications (Injectors, Ignitions, Relay, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (CAN, K-Line). All channels are protected against short circuit and over-temperature condition. The board can be connected to the SPC56M-Discovery, the Discovery+ board developed for the SPC563M64L.
- Voltage range from 4.15V to 28V
- No. channels: 4 injector driver, 1 canister valve driver, 2 Lambda sensor heater
- No. channels: 1 main relay driver, 6 relay driver, 1 LED driver, 4 Ignition driver
- Device registers setting and the full diagnostic are available through SPI
- Communication protocols: SPI, CAN, (both with dedicated connectors), Kline
- Access to all relevant pins by test points, input signal connector compatible with SPC56M-discovery
- Possibility to connect a generic microcontroller boards by using a simple adapter
- Package: HIQUAD-64
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Multifunction
Kit Contents
Evaluation Board L9779WD-SPI
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
L9779WD-SPI
Application Sub Type
Engine Management System
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
