Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD30SM100DJFTR
Order Code2851911
Your Part Number
Technical Datasheet
381 In Stock
6,000 more incoming. You can reserve stock now
381 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY8.540 (CNY9.6502) |
| 100+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY4.770 (CNY5.3901) |
| 1000+ | CNY3.840 (CNY4.3392) |
| 5000+ | CNY3.750 (CNY4.2375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoFERD30SM100DJFTR
Order Code2851911
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max970mV
Reverse Recovery Time-
Forward Surge Current180A
Operating Temperature Max175°C
Diode Case StylePowerFLAT
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 100V, 30 A field effect rectifier
- ST patented rectifier process
- Stable leakage current over reverse voltage
- Low forward voltage drop
- High frequency operation
- Based on a proprietary technology
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
8Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
970mV
Forward Surge Current
180A
Diode Case Style
PowerFLAT
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095