Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGG25LJ
Order Code2460896
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGG25LJ
Order Code2460896
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.7V
Supply Voltage Max4.5V
IC Case / PackageFCCSP
No. of Pins12Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.7V
IC Case / Package
FCCSP
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.5V
No. of Pins
12Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012