Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4986A
Order Code3932204
Product RangeL4986 Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.580 (CNY30.0354) |
| 10+ | CNY25.770 (CNY29.1201) |
| 25+ | CNY24.950 (CNY28.1935) |
| 50+ | CNY24.130 (CNY27.2669) |
| 100+ | CNY23.320 (CNY26.3516) |
| 250+ | CNY22.500 (CNY25.425) |
| 500+ | CNY21.680 (CNY24.4984) |
| 1000+ | CNY20.860 (CNY23.5718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.58 (CNY30.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4986A
Order Code3932204
Product RangeL4986 Series
Technical Datasheet
PFC Mode of OperationContinuous Conduction Mode
Control ModeAverage Current
Frequency ModeFixed
Supply Voltage Min10V
Supply Voltage Max24.5V
IC Case / PackageSSOP
No. of Pins10Pins
IC MountingSurface Mount
Switching Frequency Typ65kHz
Switching Frequency Min60kHz
Switching Frequency Max71kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeL4986 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSSOP
Duty Cycle (%)-
Frequency65kHz
Operating Supply Current2.2mA
Startup Current400µA
UVLO1.1V
Technical Specifications
PFC Mode of Operation
Continuous Conduction Mode
Frequency Mode
Fixed
Supply Voltage Max
24.5V
No. of Pins
10Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
71kHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
2.2mA
UVLO
1.1V
Control Mode
Average Current
Supply Voltage Min
10V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Switching Frequency Min
60kHz
Operating Temperature Min
-40°C
Product Range
L4986 Series
MSL
MSL 3 - 168 hours
Controller IC Case Style
SSOP
Frequency
65kHz
Startup Current
400µA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
