Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY14.500 (CNY16.385) |
250+ | CNY13.770 (CNY15.5601) |
500+ | CNY13.250 (CNY14.9725) |
1000+ | CNY11.640 (CNY13.1532) |
2500+ | CNY10.980 (CNY12.4074) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY1,450.00 (CNY1,638.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL5988DTR
Order Code3129726RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.9V
Input Voltage Max18V
Max Output Current4A
Output Current4A
IC Case / PackageHTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max28V
Switching Frequency Typ400kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
DC / DC Converter IC CaseHTSSOP
Automotive Qualification Standard-
Switching Frequency1MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
18V
Output Current
4A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
28V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Max Output Current
4A
IC Case / Package
HTSSOP
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
HTSSOP
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035