Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6205D013TR
Order Code2806864
Your Part Number
Technical Datasheet
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.500 (CNY54.805) |
| 10+ | CNY37.310 (CNY42.1603) |
| 25+ | CNY34.490 (CNY38.9737) |
| 50+ | CNY32.930 (CNY37.2109) |
| 100+ | CNY31.370 (CNY35.4481) |
| 250+ | CNY29.930 (CNY33.8209) |
| 500+ | CNY29.010 (CNY32.7813) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.50 (CNY54.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6205D013TR
Order Code2806864
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current2.8A
Output Voltage52V
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
52V
No. of Pins
20Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Brushed DC, Stepper
Output Current
2.8A
IC Case / Package
SOIC
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771