Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6208D013TR
Order Code2806868
Your Part Number
Technical Datasheet
1,140 In Stock
Need more?
1140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.970 (CNY54.2061) |
| 10+ | CNY38.200 (CNY43.166) |
| 25+ | CNY38.030 (CNY42.9739) |
| 50+ | CNY37.850 (CNY42.7705) |
| 100+ | CNY37.680 (CNY42.5784) |
| 250+ | CNY37.500 (CNY42.375) |
| 500+ | CNY37.320 (CNY42.1716) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY47.97 (CNY54.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6208D013TR
Order Code2806868
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs1Outputs
Output Current2.8A
Output Voltage52V
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
52V
No. of Pins
24Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Two Phase Stepper
Output Current
2.8A
IC Case / Package
SOIC
Supply Voltage Min
8V
Operating Temperature Min
-25°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000898