Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6229DTR
Order Code2806873
Your Part Number
Technical Datasheet
1,267 In Stock
Need more?
1267 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.100 (CNY71.303) |
| 10+ | CNY48.370 (CNY54.6581) |
| 25+ | CNY44.900 (CNY50.737) |
| 50+ | CNY43.370 (CNY49.0081) |
| 100+ | CNY41.810 (CNY47.2453) |
| 250+ | CNY40.480 (CNY45.7424) |
| 500+ | CNY39.660 (CNY44.8158) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY63.10 (CNY71.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6229DTR
Order Code2806873
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1.4A
Output Voltage52V
IC Case / PackageSOIC
No. of Pins24Pins
Supply Voltage Min12V
Supply Voltage Max52V
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
1Outputs
Output Voltage
52V
No. of Pins
24Pins
Supply Voltage Max
52V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
Three Phase Brushless DC
Output Current
1.4A
IC Case / Package
SOIC
Supply Voltage Min
12V
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907