Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY51.100 (CNY57.743) |
10+ | CNY38.000 (CNY42.940) |
25+ | CNY35.360 (CNY39.9568) |
50+ | CNY33.240 (CNY37.5612) |
100+ | CNY31.110 (CNY35.1543) |
250+ | CNY29.500 (CNY33.335) |
500+ | CNY26.500 (CNY29.945) |
Product Information
Product Overview
L6229QTR is a DMOS driver for three-phase brushless DC motor. It is a DMOS fully integrated three phase motor driver with overcurrent protection. Realized in BCDmultipower technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a three-phase BLDC motor including a three-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage. The L6229Q features a non-dissipative overcurrent protection on the high side power MOSFETs and thermal shutdown.
- Operating supply voltage from 8 to 52V, 2.8A output peak current (1.4A RMS)
- 1.47ohm typical high-side + low-side switch ON resistance (TJ = 25°C)
- 100KHz maximum switching frequency
- Non dissipative overcurrent detection and protection
- Diagnostic output, constant tOFF PWM current controller
- Slow decay synchronous rectification, 60° and 120° hall effect decoding logic
- Brake function, cross conduction protection
- Thermal shutdown, under voltage lockout
- Integrated fast free wheeling diodes
- 32 pin VFQFPN package, operating junction temperature range from -25 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Motor Driver
1Outputs
52V
32Pins
52V
150°C
-
No SVHC (21-Jan-2025)
VFQFPN-EP
Three Phase Brushless DC
1.4A
VFQFPN-EP
8V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate