Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.060 (CNY19.2778) |
| 10+ | CNY12.740 (CNY14.3962) |
| 25+ | CNY12.630 (CNY14.2719) |
| 50+ | CNY12.510 (CNY14.1363) |
| 100+ | CNY12.390 (CNY14.0007) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY12.160 (CNY13.7408) |
| 1000+ | CNY12.040 (CNY13.6052) |
Product Information
Product Overview
L6981 is an easy to use synchronous monolithic step-down regulator. It is capable of delivering upto 1.5A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available in low consumption mode (LCM). LCM maximizes the efficiency at light-load with controlled output voltage ripple so the device is suitable for battery-powered applications The EN pin provides output enable/disable functionality. It is widely used in application such as designed for 24V buses industrial power systems, 24V battery powered equipment, decentralized intelligent nodes, sensors and always-on applications, low noise applications, smart meters, robot cleaner etc.
- Operating input voltage is 3.5V to 38V
- Output voltage from 0.85V to VIN
- Output voltage range is 5V
- Operating quiescent current is 20μA
- Internal compensation network
- 2μA shutdown current
- Internal soft-start,High voltage VIN compatible enable
- Output overvoltage protection, output voltage sequencing
- Thermal protection
- Operating temperature is -40°C to 150°C, packaging style is SO8L
Technical Specifications
Fixed
Synchronous Buck (Step Down)
38V
1.5A
8Pins
5V
-
400kHz
-40°C
-
No SVHC (25-Jun-2025)
-
1Outputs
3.5V
1.5A
SOIC
Surface Mount
5V
-
-
150°C
-
SOIC
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate