Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6982NDR
Order Code3798114
Your Part Number
Technical Datasheet
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 10+ | CNY11.960 (CNY13.5148) |
| 50+ | CNY11.320 (CNY12.7916) |
| 100+ | CNY10.680 (CNY12.0684) |
| 250+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY10.050 (CNY11.3565) |
| 1000+ | CNY10.040 (CNY11.3452) |
| 2500+ | CNY10.030 (CNY11.3339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6982NDR
Order Code3798114
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.5V
Input Voltage Max38V
Output Current2A
Max Output Current2A
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min850mV
Output Voltage Max38V
Switching Frequency Typ400kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency400kHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
38V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
38V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
3.5V
Output Current
2A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
850mV
Switching Frequency Typ
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Switching Frequency
400kHz
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008