Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
2500+ | CNY1.330 (CNY1.5029) |
7500+ | CNY1.200 (CNY1.356) |
Product Information
Product Overview
The L78L series 3-terminal Positive Regulator employs internal current limiting and thermal shutdown, making it essentially indestructible. If adequate heat-sink is provided, it can deliver up to 100mA output current. It is intended as fixed voltage regulator in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, it can be used with power pass elements to make high-current voltage regulators. This device used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
12V
-
-
7812 Voltage Regulators
100mA
3Pins
0°C
-
No SVHC (21-Jan-2025)
1Outputs
12V
-
35V
100mA
SOT-89
Surface Mount
125°C
MSL 1 - Unlimited
Alternatives for L78L12ACUTR
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate