Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.930 (CNY6.7009) |
10+ | CNY3.560 (CNY4.0228) |
100+ | CNY3.120 (CNY3.5256) |
500+ | CNY2.980 (CNY3.3674) |
1000+ | CNY2.750 (CNY3.1075) |
2500+ | CNY2.680 (CNY3.0284) |
5000+ | CNY2.580 (CNY2.9154) |
Product Information
Product Overview
L78M12CV-DG is a L78M series of three-terminal positive regulator is available in 3 pin TO-220 package and with fixed output voltage, making it useful in a wide range of applications. It can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, it can deliver over 0.5A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltage and currents.
- Output voltage of 12V
- Short circuit protection
- Output transition SOA protection
- Guaranteed in extended temperature range
- Dual gauge
Technical Specifications
Fixed
12V
-
-
12V 500mA Linear Voltage Regulators
500mA
3Pins
0°C
-
1Outputs
12V
-
35V
500mA
TO-220
Through Hole
150°C
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate