Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.900 (CNY5.537) |
10+ | CNY3.140 (CNY3.5482) |
100+ | CNY3.050 (CNY3.4465) |
500+ | CNY2.950 (CNY3.3335) |
1000+ | CNY2.860 (CNY3.2318) |
2500+ | CNY2.760 (CNY3.1188) |
5000+ | CNY2.660 (CNY3.0058) |
Product Information
Product Overview
LDL112PV33R is a 1.2A low quiescent current LDO with reverse current protection. The LDL112 is a low-dropout linear regulator, which can provide a maximum current of 1.2A, with a typical dropout voltage of 300mV. It is stabilized with a ceramic capacitor on the output. The very low drop voltage, low quiescent current and reverse current protection features make it suitable for low power battery-powered applications. The enable logic control function puts the LDL112 in shutdown mode allowing a total current consumption lower than 1µA. The device is equipped with current limit and thermal protection. Typical applications include consumer, computer, battery-powered systems, low voltage point-of-load and USB-powered devices.
- Fixed output voltage of 3.3V
- Input voltage from 1.6 to 5.5V
- Very low-dropout voltage (300mV typ at 1A load)
- Low quiescent current (35µA typ at no-load, 1µA max. in off mode)
- Output voltage tolerance of ±2.0% at 25°C
- Compatible with ceramic capacitor COUT = 1µF
- Temperature range from -40°C to 125°C
- Output discharge function (optional)
- Available in a 6 pin DFN package
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
1.2A
350mV
DFN-EP
-40°C
3.3V 1.2A LDO Voltage Regulators
No SVHC (21-Jan-2025)
1.6V
1Outputs
3.3V
-
1.2A
350mV
Surface Mount
6Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate