Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLN025M18R
Order Code2851925RL
Product Range1.8V 250mA LDO Voltage Regulators
Technical Datasheet
1,666 In Stock
Need more?
1666 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.660 (CNY1.8758) |
500+ | CNY1.480 (CNY1.6724) |
1000+ | CNY1.430 (CNY1.6159) |
2500+ | CNY1.370 (CNY1.5481) |
5000+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY166.00 (CNY187.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLDLN025M18R
Order Code2851925RL
Product Range1.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current250mA
PolarityPositive Output
Dropout Voltage Vdo120mV
Output Current Max250mA
Max Output Current250mA
LDO Regulator Case StyleSOT-23
Dropout Voltage Typ @ Current120mV
Dropout Voltage - Typ @ Current120mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 250mA LDO Voltage Regulators
Automotive Qualification Standard-
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
250mA
LDO Regulator Case Style
SOT-23
Dropout Voltage - Typ @ Current
120mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.8V 250mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current
250mA
Dropout Voltage Vdo
120mV
Max Output Current
250mA
Dropout Voltage Typ @ Current
120mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016