Print Page
Image is for illustrative purposes only. Please refer to product description.
390 In Stock
Need more?
390 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY10.550 (CNY11.9215) |
10+ | CNY10.360 (CNY11.7068) |
50+ | CNY10.170 (CNY11.4921) |
100+ | CNY9.980 (CNY11.2774) |
250+ | CNY9.780 (CNY11.0514) |
500+ | CNY9.590 (CNY10.8367) |
1000+ | CNY9.400 (CNY10.622) |
2500+ | CNY9.200 (CNY10.396) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.55 (CNY11.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903HYDT
Order Code4036043
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ±1V to ±18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSOIC
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
LM2903HYDT is a low-power dual voltage comparator. It is designed specifically to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. This comparator also have a unique characteristic in which input common-mode voltage range includes ground even though operated from a single power supply voltage.
- Wide single supply voltage range is 2V to 36V or dual supply voltage range is ±1V to ±18V
- Very low supply current is 0.4mA (independent of supply voltage)
- Low input bias current is 25nA typ, supply voltage range is 2V to 36V
- Low input offset current is ±5nA typ
- Input common-mode voltage range includes ground
- Low output saturation voltage is 250mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Operating temperature range is -40°C to 150°C
- Case style is SO8(automotive grade)
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ±1V to ±18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1.3µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008