Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
Need more?
320 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.770 (CNY2.0001) |
10+ | CNY1.550 (CNY1.7515) |
100+ | CNY1.290 (CNY1.4577) |
500+ | CNY1.150 (CNY1.2995) |
1000+ | CNY1.060 (CNY1.1978) |
5000+ | CNY0.989 (CNY1.1176) |
10000+ | CNY0.915 (CNY1.0339) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.85 (CNY10.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM2903WDT
Order Code4036045
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay1.3µs
Supply Voltage Range2V to 36V, ±1V to ±18V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeCMOS, DTL, ECL, MOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, DTL, ECL, MOS, TTL
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
LM2903WDT is a low-power dual-voltage comparator. This voltage comparator designed to operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The input common-mode voltage range includes negative rail even though operated from a single power supply voltage. All pins are protected against electrostatic discharge upto 2kV. Consequently, the input voltages must not exceed the VCC+ or VCC magnitudes.
- Single supply voltage range is +2V to +36V or dual supply voltage range is ±1V to ±18V
- Very low supply current is 0.4mA independent of supply voltage (1mW/comparator at +5V)
- Low input bias current is 25nA typ
- Low input offset current is ±5nA typ
- Input common-mode voltage range includes negative rail
- Low output saturation voltage is 250mV typ. (IO = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- 2kV ESD internal protection, case style is SO-8
- Operating temperature range is -40°C to +125°C
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
1.3µs
IC Case / Package
SOIC
Comparator Output Type
CMOS, DTL, ECL, MOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2V to 36V, ±1V to ±18V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, DTL, ECL, MOS, TTL
Response Time
1.3µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008