Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY6.450 (CNY7.2885) |
10+ | CNY3.910 (CNY4.4183) |
100+ | CNY3.430 (CNY3.8759) |
500+ | CNY3.280 (CNY3.7064) |
1000+ | CNY3.170 (CNY3.5821) |
2500+ | CNY3.060 (CNY3.4578) |
5000+ | CNY2.950 (CNY3.3335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.45 (CNY7.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM324AD
Order Code4036012
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.3MHz
Slew Rate Typ0.4V/µs
Supply Voltage Range3V to 30V, ± 1.5V to ± 15V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current20nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.3MHz
No. of Amplifiers4 Amplifier
Slew Rate0.4V/µs
Product Overview
LM324AD is a low-power quad operational amplifier. It is a high gain operational amplifiers with frequency compensation implemented internally. They operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage.
- Wide gain bandwidth is 1.3MHz
- Input common mode voltage range includes ground
- Large voltage gain is 100dB
- Very low supply current/amplifier is 375µA
- Low input bias current is 20nA
- Low input voltage is 3mV max
- Low input offset current is 2nA
- Wide power supply range is (single supply: 3V to 30V) and (dual supplies: ±1.5V to ±15V)
- Operating temperature range is 0°C to 70°C
- Case style is SO14
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.4V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.3MHz
Supply Voltage Range
3V to 30V, ± 1.5V to ± 15V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
20nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.3MHz
Slew Rate
0.4V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013