Print Page
Image is for illustrative purposes only. Please refer to product description.
17,353 In Stock
Need more?
6985 Next business day delivery available(Shanghai stock)
10368 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.130 (CNY2.4069) |
| 10+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY1.050 (CNY1.1865) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 5000+ | CNY0.978 (CNY1.1051) |
| 10000+ | CNY0.969 (CNY1.095) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM358ADT.
Order Code1262987
Technical Datasheet
Gain Bandwidth Product1.1MHz
Slew Rate Typ0.6V/µs
IC Case / PackageSOIC
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage1mV
IC MountingSurface Mount
Operating Temperature Max70°C
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
No. of Amplifiers2 Amplifier
Technical Specifications
Gain Bandwidth Product
1.1MHz
IC Case / Package
SOIC
Rail to Rail
-
IC Mounting
Surface Mount
Qualification
-
Amplifier Case Style
SOIC
No. of Amplifiers
2 Amplifier
Slew Rate Typ
0.6V/µs
Amplifier Type
High Gain
Input Offset Voltage
1mV
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000321