Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMC6482IDT
Order Code3367311
Your Part Number
Technical Datasheet
1,744 In Stock
Need more?
1744 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY9.000 (CNY10.170) |
| 50+ | CNY8.510 (CNY9.6163) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.760 (CNY8.7688) |
| 1000+ | CNY7.640 (CNY8.6332) |
| 2500+ | CNY7.510 (CNY8.4863) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLMC6482IDT
Order Code3367311
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product2.7MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range2.7V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage2mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth2.7MHz
No. of Amplifiers2 Amplifier
Slew Rate1.4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.4V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
2.7MHz
Supply Voltage Range
2.7V to 16V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
2.7MHz
Slew Rate
1.4V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008