Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS6-221S
Order Code2806781
Product RangeTransil LNBTVS
Technical Datasheet
245 In Stock
Need more?
245 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.400 (CNY6.102) |
10+ | CNY4.590 (CNY5.1867) |
100+ | CNY4.070 (CNY4.5991) |
500+ | CNY3.970 (CNY4.4861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.40 (CNY6.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS6-221S
Order Code2806781
Product RangeTransil LNBTVS
Technical Datasheet
Product RangeTransil LNBTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max32V
Diode Case StyleDO-214AB (SMC)
Minimum Breakdown Voltage22V
Maximum Breakdown Voltage24.2V
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Transil LNBTVS
Reverse Standoff Voltage
20V
Diode Case Style
DO-214AB (SMC)
Maximum Breakdown Voltage
24.2V
Diode Mounting
Surface Mount
TVS Polarity
Unidirectional
Clamping Voltage Max
32V
Minimum Breakdown Voltage
22V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023