Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS6-304S
Order Code3129841
Product RangeTransil LNBTVS
Technical Datasheet
3,648 In Stock
Need more?
1067 Next business day delivery available(Shanghai stock)
2581 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.800 (CNY16.724) |
| 10+ | CNY11.140 (CNY12.5882) |
| 100+ | CNY8.350 (CNY9.4355) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY6.420 (CNY7.2546) |
| 5000+ | CNY6.350 (CNY7.1755) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.80 (CNY16.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLNBTVS6-304S
Order Code3129841
Product RangeTransil LNBTVS
Technical Datasheet
Product RangeTransil LNBTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage30V
Maximum Breakdown Voltage33V
Peak Pulse Power Dissipation22.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil LNBTVS
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
30V
Peak Pulse Power Dissipation
22.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
45V
No. of Pins
2Pins
Maximum Breakdown Voltage
33V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035