Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201V-85MH1F
Order Code3129629
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.810 (CNY163.6353) |
| 10+ | CNY115.420 (CNY130.4246) |
| 25+ | CNY108.040 (CNY122.0852) |
| 50+ | CNY106.640 (CNY120.5032) |
| 100+ | CNY105.240 (CNY118.9212) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY144.81 (CNY163.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T201V-85MH1F
Order Code3129629
Technical Datasheet
InterfacesParallel
Clock FormatHH:MM:SS
Date FormatDay; Date; Month; Year; Century
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min3V
Clock IC Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageSOIC
IC Interface TypeParallel
No. of Pins44Pins
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interfaces
Parallel
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
44Pins
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Clock Format
HH:MM:SS
Clock IC Type
RTC
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Interface Type
Parallel
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035