Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY124.150 (CNY140.2895) |
5+ | CNY117.830 (CNY133.1479) |
10+ | CNY111.500 (CNY125.995) |
50+ | CNY105.180 (CNY118.8534) |
100+ | CNY98.850 (CNY111.7005) |
250+ | CNY92.520 (CNY104.5476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.15 (CNY140.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD55008-E
Order Code2849641
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id4A
Power Dissipation52.8W
Operating Frequency Min-
Operating Frequency Max-
Transistor Case StylePowerSO-10RF
No. of Pins3Pins
Operating Temperature Max165°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
52.8W
Operating Frequency Max
-
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Continuous Drain Current Id
4A
Operating Frequency Min
-
Transistor Case Style
PowerSO-10RF
Operating Temperature Max
165°C
Transistor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009495