Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPKC-136RL
Order Code2807478
Product RangeASD
Your Part Number
Technical Datasheet
2,243 In Stock
Need more?
2243 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.630 (CNY4.1019) |
| 10+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.850 (CNY3.2205) |
| 1000+ | CNY2.670 (CNY3.0171) |
| 5000+ | CNY2.560 (CNY2.8928) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.63 (CNY4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPKC-136RL
Order Code2807478
Product RangeASD
Technical Datasheet
Clamping Voltage Vc Max219V
Diode Case StyleDO-204AC
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd1.5W
Product RangeASD
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
219V
No. of Pins
2Pins
Power Dissipation Pd
1.5W
Automotive Qualification Standard
-
Diode Case Style
DO-204AC
Operating Voltage
-
Product Range
ASD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179