Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T3V3A
Order Code2474148
Product RangeTransil SM2T
Technical Datasheet
36,000 In Stock
Need more?
36000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY1.380 (CNY1.5594) |
| 36000+ | CNY1.200 (CNY1.356) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
CNY16,560.00 (CNY18,712.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM2T3V3A
Order Code2474148
Product RangeTransil SM2T
Technical Datasheet
Product RangeTransil SM2T
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max6.8V
Diode Case StyleDO-216AA
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage3.6V
Peak Pulse Power Dissipation200W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SM2T3V3A is a low voltage Transil™ TVS Diode designed specifically for portable equipment and miniaturized electronic devices subject to ESD transient over-voltages. Its low stand-off voltage makes it suitable for low voltage applications very sensitive to EOS and ESD events. It provides high overvoltage protection by clamping action.
- Unidirectional Transil diode
- 200W (10/1000µs) High peak pulse power
- Low clamping factor VCL/VBR
- Fast response time
Applications
Portable Devices, Consumer Electronics, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Transil SM2T
Reverse Standoff Voltage
3.3V
Diode Case Style
DO-216AA
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
6.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
3.6V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195