Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F40A
Order Code3585933
Product RangeTransil SMA4FxxA Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMA4F40A
Order Code3585933
Product RangeTransil SMA4FxxA Series
Technical Datasheet
Product RangeTransil SMA4FxxA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage40V
Clamping Voltage Max84V
Diode Case StyleDO-221AC (SMA Flat)
No. of Pins2Pins
Minimum Breakdown Voltage44.4V
Maximum Breakdown Voltage49V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
Transil SMA4FxxA Series
Reverse Standoff Voltage
40V
Diode Case Style
DO-221AC (SMA Flat)
Minimum Breakdown Voltage
44.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
84V
No. of Pins
2Pins
Maximum Breakdown Voltage
49V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039