Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB15F13A
Order Code3585965
Product RangeSMB15FxxA Series
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSMB15F13A
Order Code3585965
Product RangeSMB15FxxA Series
Technical Datasheet
Product RangeSMB15FxxA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max27.2V
Diode Case StyleDO-221AA (SMB Flat)
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage16V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMB15FxxA Series
Reverse Standoff Voltage
13V
Diode Case Style
DO-221AA (SMB Flat)
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
TVS Polarity
Unidirectional
Clamping Voltage Max
27.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
16V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006