Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY9.690 (CNY10.9497) |
250+ | CNY9.110 (CNY10.2943) |
500+ | CNY7.980 (CNY9.0174) |
1000+ | CNY6.750 (CNY7.6275) |
2500+ | CNY6.700 (CNY7.571) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY969.00 (CNY1,094.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1PS01GJR
Order Code3581050RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current400mA
Max Output Current400mA
IC Case / PackageFlip-Chip
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min730mV
Output Voltage Max1V
Switching Frequency Typ-
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
DC / DC Converter IC CaseFlip-Chip
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
400mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
1V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
Flip-Chip
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
400mA
IC Case / Package
Flip-Chip
IC Mounting
Surface Mount
Output Voltage Min
730mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051