Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1PS01HJR
Order Code3581051
Your Part Number
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.660 (CNY7.5258) |
| 10+ | CNY5.660 (CNY6.3958) |
| 50+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.640 (CNY6.3732) |
| 250+ | CNY5.630 (CNY6.3619) |
| 500+ | CNY5.620 (CNY6.3506) |
| 1000+ | CNY5.610 (CNY6.3393) |
| 2500+ | CNY5.460 (CNY6.1698) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.66 (CNY7.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST1PS01HJR
Order Code3581051
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.8V
Input Voltage Max5.5V
Output Current400mA
Max Output Current400mA
IC Case / PackageFlip-Chip
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min625mV
Output Voltage Max1.05V
Switching Frequency Typ-
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseFlip-Chip
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
400mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
1.05V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
Flip-Chip
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
1.8V
Output Current
400mA
IC Case / Package
Flip-Chip
IC Mounting
Surface Mount
Output Voltage Min
625mV
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051