Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04KC-JF6L3
Order Code3972506
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.750 (CNY6.4975) |
| 50+ | CNY5.520 (CNY6.2376) |
| 100+ | CNY5.280 (CNY5.9664) |
| 250+ | CNY4.990 (CNY5.6387) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY3.990 (CNY4.5087) |
| 2500+ | CNY3.920 (CNY4.4296) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25DV04KC-JF6L3
Order Code3972506
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory4Kbit
Output Power-
RF IC Case StyleWLCSP
No. of Pins10Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
10Pins
Supply Voltage Max
5.5V
Product Range
-
Frequency Max
13.567MHz
Programmable Memory
4Kbit
RF IC Case Style
WLCSP
Supply Voltage Min
1.8V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001