Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST67W611M1A6BTR
Order Code4699184
Your Part Number
Technical Datasheet
272 In Stock
Need more?
272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.710 (CNY110.4123) |
| 10+ | CNY80.650 (CNY91.1345) |
| 25+ | CNY75.540 (CNY85.3602) |
| 50+ | CNY72.740 (CNY82.1962) |
| 100+ | CNY70.040 (CNY79.1452) |
| 250+ | CNY67.600 (CNY76.388) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY97.71 (CNY110.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST67W611M1A6BTR
Order Code4699184
Technical Datasheet
Product Range-
CPU Speed2.4GHz
Core Architecture-
MPU Case StyleLGA
No. of Pins32Pins
MPU Family-
MPU SeriesST67W
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Core Architecture
-
No. of Pins
32Pins
MPU Series
ST67W
CPU Speed
2.4GHz
MPU Case Style
LGA
MPU Family
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001