Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST7590
Order Code2462814
Technical Datasheet
IC Interface TypeSPI, UART
Interface ApplicationsSmart Metering, Smart Grid Applications
Supply Voltage Min8V
Supply Voltage Max18V
Interface Case StyleQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Narrow-band OFDM power line networking PRIME compliant system-on-chip made using a multi-power technology with state of the art VLSI CMOS lithography. The ST7590 is based on dual core architecture to assure outstanding communication performance with a very high level of flexibility and programmability for either open standard or fully customized implementations. Suitable for use in PRIME compliant smart metering and smart grid applications.
- Fully integrated narrow-band power line networking system-on-chip
- High performing DSP engine with embedded turn-key firmware for OFDM modulation
- On-chip peripherals (Host controller UART/SPI interface, I2C/SPI external data memory interface)
- On-chip 128bit AES encryption HW block
- Fully integrated analogue front end (ADC and DAC, High sensitivity receiver)
- Fully integrated power line driver (Embedded temperature sensor, Ultra low distortion)
- 3.3V or 5V I/O digital I/O supply
- Integrated 5 V and 1.8 V linear regulators for AFE and digital core supply
- 8V to 18V line driver power supply
- Suitable for applications compliant with EN50065 and FCC part 15 specifications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Interface Type
SPI, UART
Supply Voltage Min
8V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Smart Metering, Smart Grid Applications
Supply Voltage Max
18V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00974