Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTACF01ATR
Order Code4655146
Your Part Number
Technical Datasheet
289 In Stock
Need more?
289 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.970 (CNY13.5261) |
| 10+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY7.490 (CNY8.4637) |
| 100+ | CNY6.960 (CNY7.8648) |
| 250+ | CNY6.700 (CNY7.571) |
| 500+ | CNY6.630 (CNY7.4919) |
| 1000+ | CNY6.560 (CNY7.4128) |
| 2500+ | CNY6.480 (CNY7.3224) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.97 (CNY13.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTACF01ATR
Order Code4655146
Technical Datasheet
Input Voltage Min5.25V
Input Voltage Max6.64V
IC Case / PackageQFN-EP
No. of Pins23Pins
Power Rating Max-
TopologyFlyback
IsolationNon Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating5.5mA
Switching Frequency50kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
5.25V
IC Case / Package
QFN-EP
Power Rating Max
-
Isolation
Non Isolated
Power Switch Current Rating
5.5mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
6.64V
No. of Pins
23Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
50kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001