Product Information
Product Overview
STEVAL-ISA012V1 reference design represents a cost effective solution for low power high voltage power supplies. The proposed solution consists of in an off line SMPS and a low cost front end regulation circuit for input voltage limiting. Such a circuit allows proper operation of the power converter avoiding the use of voltage over-rated components. The circuit is suitable for any off line SMPS topology since it includes a switching transistor connected between the input rectifier and the DC bulk capacitor. The series switch limits the DC input voltage of the power converter by means of a suitable driving circuit; thus the SMPS primary transistor can be selected as a standard part as well as a smart power primary IC. It has been developed to cover applications requiring an ultra wide input voltage range(between 90V and 450V AC), typical of three phase applications.
- Minimum and maximum AC input voltage is 90VAC, 450VAC
- Time of hold up capability 50ms
- Mean input power 6W
- Input connections allows 1 phase with neutral, 2 phase without neutral, 3 phase with neutral
- VOUT1 is 5V, IOUT1 is 10mA
- VOUT2 is 3.3V, IOUT2 is 100mA
- Maximum precision error 3%
- Maximum ripple voltage 50mV
- Line regulation +/- 1%, Load regulation +/- 1%
- Output power (peak) 550mW
Applications
Power Management
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate