Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.170 (CNY299.6421) |
Product Information
Product Overview
The STEVAL-LNBH01 is a power supply evaluation board for LNB based on the LNBH25LS. This evaluation board implements a DC-DC converter based on the LNBH25LS device. It is used to power LNBs inside dish antennas to receive satellite TV signals. The LNBH25LS is an integrated solution for supplying / interfacing satellite LNB modules in accordance with international standards. This simple solution offers a complete solution for dual tuner satellite receivers and offers high performance at low cost with a low external component count. The LNBH25LS evaluation board includes an I²C bus interface and the internal 22KHz tone generator which is factory trimmed and can be controlled by the DSQIN pin (TTL compatible) allowing immediate DiSEqC data encoding. It functions with a single input voltage supply source ranging from 8V to 16V.
- Complete interface between LNB and I²C bus
- Built-in DC-DC converter for single 12V supply operation and high efficiency (typ. 93% @ 0.5A)
- Selectable output current limit by external resistor
- Compliant w/ output voltage specifications of principal satellite receivers (15 programmable levels)
- Accurate built-in 22KHz tone generator suits widely accepted standards
- 22KHz tone waveform integrity guaranteed also at no load condition
- Low drop post regulator, high efficiency step-up PWM with integrated power N-MOS allowing power loss
- LPM function (low power mode) to reduce dissipation
- Overload and overtemperature internal protection with I²C diagnostic bits
- LNB short-circuit dynamic protection, ±4KV ESD tolerant on output power pins
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management
Eval Board LNBH25LS
-
LNBH25LS
LNB Power Supply
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate