Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI134V1
Order Code3335862
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.530 (CNY157.6689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.53 (CNY157.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-MKI134V1
Order Code3335862
Technical Datasheet
Accessory TypeAdapter Board
For Use With0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- LIS3DSH adapter board for a standard DIL24 socket
- Complete LIS3DSH pinout for a standard DIL 24 socket
- Fully compatible with the STEVALMKI109V2 motherboard
- Effective solution for fast system prototyping and device evaluation with in user’s own application
- Comes ready-to use with the required decoupling capacitors on VDD power supply line
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Adapter Board
Product Range
-
For Use With
0
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123