Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY114.920 (CNY129.8596) |
5+ | CNY112.630 (CNY127.2719) |
Product Information
Product Overview
STEVAL-MKI180V1 is a LIS3DHH adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices in the LIS3DHH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI180V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DHH pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards with the high performance 32bit microcontroller functioning as the bridge between the sensor and your PC running the graphical user interface (Unico GUI) available on www.st.com or dedicated software routines for customized applications.
- Complete LIS3DHH pinout for a standard DIL 24 socket
- Fully compatible with the STEVALMKI109V2 and STEVAL-MKI109V3 motherboards
Technical Specifications
Adapter Board
-
STMicroelectronics STEVALMKI109V2 & STEVAL-MKI109V3 Motherboards
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate