Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.500 (CNY268.375) |
Product Information
Product Overview
STEVAL-MKI198V1K is a temperature probe kit based on STTS751 temperature sensor. This evaluation kit consists of a probe with the STTS751 temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard. The device small package dimensions allow it to be mounted on top of a very thin probe, so it can take temperature readings not influenced by heat from other electronic components or boards. The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket. The kit provides the complete STTS751 pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKI109V3 motherboards feature a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications.
- User friendly STTS751 board
- Complete STTS751 pinout for a standard DIL24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Temperature Sensor
No SVHC (25-Jun-2025)
Evaluation Kit STTS751
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate